GBC17DTMH-S189

Heilind Number:SULGBC17DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC17DTMH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC17DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC17DTMH-S189

Detailed Description

Introducing SKU GBC17DTMH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a short description highlighting its key features including PA9T and phosphor bronze construction, this connector offers superior durability and conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it ensures reliable power transmission. Its female gender, right-angle orientation, and two rows of 34 positions make it versatile for various electronic setups. The termination method of thru-hole with matte tin plating guarantees secure and stable connections. With a pitch of 2.54mm, contact type as loop bellow, and a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Measuring at a compact size of 15.49mm in height and 9.4mm in width, it is space-efficient on PCBs. Ideal for applications where high reliability is crucial, this connector, designated as GBC17DTMHS189, is a must-have component for your electronic projects.