GBC18DCBT

Heilind Number:SULGBC18DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DCBT

Detailed Description

The GBC18DCBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent requirements of modern electronics. The female connector has two rows of 36 hairpin contacts, gold-plated for optimal signal transmission. Its threaded mount type and through-hole termination method guarantee secure and stable attachment to the PCB. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the GBC18DCBT for efficient and durable board-to-board connections in your electronic systems.