| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC18DCCI-S371 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC18DCCI-S371 |
GBC18DCCI-S371
| Heilind Number: | SULGBC18DCCI-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC18DCCI-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GBC18DCCI-S371 Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. With PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and data transmission. Featuring a 2.54mm pitch, 700VAC voltage rating, and 3A amperage, it meets the demands of modern electronic systems. The Hairpin contact type and right-angle orientation make for easy and secure connections in tight spaces. With 36 positions and threaded mounting, it's ideal for complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. Trust in the GBC18DCCI-S371 for efficient and long-lasting performance in your applications.

