GBC18DCKH-S288

Heilind Number:SULGBC18DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DCKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DCKH-S288

Detailed Description

Introducing the GBC18DCKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a robust construction with PA9T and phosphor bronze materials, guaranteeing durability and reliability. With an amperage rating of 3A and voltage capacity of 700VAC, it ensures safe and efficient power transmission. The female gender and two rows of 36 positions offer versatile connectivity options. Its clearance hole mount type and card extender termination method make installation a breeze. The gold-plated phosphor bronze contacts provide excellent conductivity while the loop bellow contact type ensures a secure connection. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient without compromising performance. Trust in the GBC18DCKH-S288 for your connectivity needs in aerospace, defense, or industrial applications.