| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC18DKAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGBC18DKAN |
GBC18DKAN
| Heilind Number: | SULGBC18DKAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC18DKAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC18DKAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this female connector features two rows with 36 positions, allowing for secure and efficient connections. The termination method is through-hole, ensuring reliability in harsh environments. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. Gold-plated contacts and matte tin termination further enhance its performance, rated for 3A and 700VAC. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in the GBC18DKAN for seamless and robust PCB connectivity.

