| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC18DKAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC18DKAT |
GBC18DKAT
| Heilind Number: | SULGBC18DKAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC18DKAT |
| ECAD Model: |
Specifications
Detailed Description
The GBC18DKAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a voltage rating of 700 VAC and an amperage of 3 A, it meets stringent electrical requirements. The female connector has two rows with 36 positions, making it versatile for various connections. Its threaded mount type and right-angle orientation offer easy installation in tight spaces. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's Matte Tin termination plating provides durability. Ideal for industrial and automotive use, the GBC18DKAT guarantees performance and longevity in critical systems.

