GBC18DKEN

Heilind Number:SULGBC18DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKEN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKEN

Detailed Description

This high-performance board-to-board PCB connector, SKU GBC18DKEN, is engineered for precision and reliability in electronic applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and efficient signal transmission. With a 0.1-inch pitch and 2.54mm spacing, it offers seamless connectivity for your PCB layouts. The female connector, with two rows and a cantilever contact type, guarantees secure mating. Gold-plated contacts enhance conductivity, while the matte tin termination plating provides excellent solderability. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for demanding environments. Its right-angle orientation and compact design, measuring 13.97mm in height and 9.4mm in width, make it ideal for space-constrained applications. With 36 positions and a tail length of 4.57mm, it accommodates multiple connections with ease. Whether in industrial machinery or telecommunications systems, this connector meets the stringent demands of modern electronics, offering a reliable solution for your connectivity needs.