GBC18DKRI

Heilind Number:SULGBC18DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DKRI

Detailed Description

The GBC18DKRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and low-resistance connections. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The 2.54mm pitch and 36 positions allow for high-density interconnects. Its threaded mount type and cantilever contact design provide secure attachment and excellent signal integrity. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. The termination method using card extenders and matte tin plating make it easy to install on PCBs. Measuring 13.97mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. The GBC18DKRI is a top choice for engineers looking for a dependable connector for their designs.