GBC18DKSH

Heilind Number:SULGBC18DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DKSH

Detailed Description

The GBC18DKSH is a high-performance PCB connector designed for critical applications demanding reliability and durability. With a pitch of 2.54mm, this connector features 36 gold-plated phosphor bronze contacts capable of handling up to 3A and 700VAC. Its cantilever contact type ensures secure connections, while the thru-hole termination method guarantees easy and robust installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The straight orientation and 2-row design offer efficient PCB connectivity, with a compact connector height of 15.49mm and width of 9.4mm. Meeting stringent industry standards, the GBC18DKSH is ideal for aerospace, defense, and industrial applications. Trust in its matte tin termination plating and clearance hole mount type for reliable performance in demanding scenarios.