GBC18DRXS

Heilind Number:SULGBC18DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRXS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DRXS

Detailed Description

The GBC18DRXS is a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PA9T and Phosphor Bronze with gold-plated contacts, this connector ensures reliable signal transmission. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The connector offers a straight orientation with side-hole mounting and through-hole termination, making it easy to integrate into PCB assemblies. Its 36 positions and 2.54mm pitch provide ample connectivity options, while the full bellow contact type guarantees secure mating. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Additionally, the matte tin termination plating ensures long-term durability. Perfect for high-reliability systems, the GBC18DRXS sets the standard for performance in board-to-board connectivity.