GBC18DTMN

Heilind Number:SULGBC18DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DTMN

Detailed Description

Introducing the GBC18DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm (.1 in) and 36 gold-plated contact positions, it provides efficient signal transmission at a voltage rating of 700 VAC. The right-angle orientation and 2-row configuration offer flexibility in PCB layouts. Its loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. With a compact size of 9.4mm (.37 in) in width and 15.49mm (.61 in) in height, it saves space on the board while delivering high performance. Trust in the GBC18DTMN for your connectivity needs in aerospace, defense, and industrial applications.