GBC19DRAS

Heilind Number:SULGBC19DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGBC19DRAS

Detailed Description

Introducing the GBC19DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. Featuring a dual-row, right-angle orientation with side-hole mount and thru-hole termination, it offers easy installation on PCBs. The 38-position connector, with a pitch of 2.54mm, is capable of handling 3A of current at 700VAC. Gold-plated contacts guarantee excellent signal transmission, while matte tin termination plating ensures durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries, including aerospace and telecommunications. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable board space. Trust the GBC19DRAS for high-reliability connections in your next project.