GBC19DRTH-S13

Heilind Number:SULGBC19DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19DRTH-S13

Detailed Description

Introducing the GBC19DRTH-S13, a high-performance PCB connector designed for demanding applications. Featuring durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage resistance up to 700VAC, it meets the stringent power requirements of industrial systems. Its 2.54mm pitch, 38 positions, and straddle orientation make it ideal for board-to-board connections, while the card extender termination method simplifies installation. The connector's -65 to 125°C operating temperature range and matte tin termination plating guarantee long-term durability. With a compact size of 10.95mm in height and 8.38mm in width, it offers space-saving solutions without compromising performance. Trust in the GBC19DRTH-S13 for secure and efficient connectivity in your mission-critical electronic devices.