GBC20DKNN

Heilind Number:SULGBC20DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DKNN

Detailed Description

Introducing the GBC20DKNN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 40 positions, this female connector features two rows, ensuring secure and reliable connections. Constructed with PA9T and Phosphor Bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its cantilever contact type and straddle orientation facilitate easy installation. With a tail length of 15.37mm, connector height of 13.97mm, and width of 9.4mm, it provides a compact yet robust solution for your PCB connectivity needs. Trust the GBC20DKNN for seamless and efficient board-to-board connections in aerospace, defense, industrial, and other hi-rel applications.