GBC20DTAD

Heilind Number:SULGBC20DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DTAD

Detailed Description

Featuring PA9T and phosphor bronze construction, SKU GBC20DTAD is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector offers reliable power transmission. Its two rows of 40 contacts, terminated through clearance holes with gold-plated phosphor bronze, ensure secure and efficient connectivity. The 2.54mm pitch and right-angle orientation allow for space-saving installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it's suitable for various electronic devices. The matte tin termination plating provides durability and longevity, making it a dependable choice for critical applications.