GBC20DTKH

Heilind Number:SULGBC20DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DTKH

Detailed Description

The GBC20DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. This female connector offers 2 rows of 40 positions each, with a pitch of 2.54mm for easy installation. Utilizing a clearance hole mount and thru-hole termination method, it guarantees secure attachment to PCBs. The contacts are gold-plated for excellent conductivity, while the loop bellow design provides stable mating. Operating in a wide temperature range from -65°C to 125°C, it is suitable for both extreme cold and hot conditions. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. Whether in aerospace, defense, or industrial applications, the GBC20DTKH ensures reliable and efficient performance.