| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DCAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGBC22DCAD |
GBC22DCAD
| Heilind Number: | SULGBC22DCAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DCAD |
| ECAD Model: |
Specifications
Detailed Description
GBC22DCAD features a female connector with two rows, designed for secure PCB connections. Made of PA9T and featuring Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity. With a pitch of 2.54mm, it offers precise alignment. This right-angle connector has 44 positions and a clearance hole mount type, facilitating easy installation. Operating at temperatures ranging from -65 to 125°C, it is suitable for various environments. With a voltage rating of 700VAC and an amperage of 3A, it guarantees safe and efficient performance. The Matte Tin termination plating enhances durability. Measuring 9.4mm in width and 15.49mm in height, this connector is compact yet robust, ideal for high-reliability applications in the aerospace, defense, and telecommunications industries.

