GBC22DCCD

PA9T & PHOSPHOR BRONZE; .0

This PA9T and phosphor bronze board-to-board PCB connector, SKU GBC22DCCD, is a high-performance component designed for demanding applications. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. Featuring a female gender and two rows of 44 hairpin contacts, it offers efficient connectivity. The clearance hole mount type and thru-hole termination method make installation easy. Constructed with gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees excellent conductivity and durability. Its right-angle orientation and compact dimensions, with a 15.49mm height and 9.4mm width, suit space-constrained designs. With an operating temperature range of -65 to 125°C, it functions reliably in harsh environments. Ideal for use in aerospace, defense, and industrial applications, this connector is a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCCD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGBC22DCCD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: