GBC22DCCN

Heilind Number:SULGBC22DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DCCN

Detailed Description

The GBC22DCCN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-crafted phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission. With a pitch of 2.54mm, it offers precise connectivity in a compact form factor. The 44-position dual-row layout accommodates complex circuitry, while the right-angle orientation and thru-hole termination method allow for versatile installation. Operating at temperatures ranging from -65°C to 125°C and rated for 700VAC, this connector is suitable for use in harsh environments. Its compact dimensions, with a connector height of 15.49mm and width of 9.4mm, make it ideal for space-constrained designs. The matte tin termination plating ensures long-term durability. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the GBC22DCCN provides a reliable and high-speed connectivity solution.