GBC22DCMT

Heilind Number:SULGBC22DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DCMT

Detailed Description

Introducing the GBC22DCMT, a high-performance board-to-board PCB connector that ensures reliable connectivity in demanding environments. With a rugged construction featuring PA9T material and Phosphor Bronze contacts plated with gold, this connector offers unparalleled durability and signal integrity. Designed for female gender, it boasts two rows with a thread mount type for secure installation. The termination method is wire wrap, guaranteeing easy and efficient assembly. Operating at 700 VAC and 3A, it accommodates high-power applications with ease. The Hairpin contact type and straight orientation facilitate seamless connections. With 44 positions and a pitch of 2.54mm, it provides ample connectivity options. Its wide operating temperature range of -65 to 125°C makes it suitable for a variety of industrial settings. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, ensures compatibility with various PCB layouts. Featuring matte tin termination plating, it meets industry standards for reliability. The GBC22DCMT is the perfect choice for mission-critical systems where performance and durability are paramount.