GBC22DKRI

Heilind Number:SULGBC22DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DKRI

Detailed Description

The GBC22DKRI is a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this female connector ensures reliability in all environments. With a low amperage rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The cantilever contact type and gold plating guarantee optimal conductivity, while the threaded mount and straddle orientation provide secure and stable connections. With 44 positions and a pitch of 2.54mm, it offers flexibility in PCB layout. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. In addition, its matte tin termination plating ensures durability and longevity. Trust the GBC22DKRI for high-reliability board-to-board connections.