GBC22DKUD

Heilind Number:SULGBC22DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKUD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKUD

Detailed Description

Introducing the GBC22DKUD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. With a current rating of 3A and a voltage resistance of 700 VAC, it guarantees efficient power delivery. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Boasting 44 positions and a pitch of 2.54mm, it offers ample connectivity options. The connector's clearance hole mount type and through-hole termination method provide easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures long-term durability. Trust the GBC22DKUD for your connectivity needs in aerospace, defense, industrial, and other critical sectors.