GBC22DPRN

Heilind Number:SULGBC22DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DPRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DPRN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DPRN

Detailed Description

Introducing SKU GBC22DPRN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and precision-crafted phosphor bronze contacts, ensuring reliable connectivity. With a double-point contact design and gold plating, it guarantees low contact resistance and high signal integrity. The 2.54mm pitch and 44 positions allow for versatile connectivity options. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector, with a voltage rating of 700VAC and amperage of 3A, is ideal for power and signal transmission. Its straddle orientation and card extender termination method offer easy installation. RoHS compliant with matte tin plating, this connector meets industry standards for environmental responsibility. Upgrade your connectivity solutions with the GBC22DPRN.