GBC22DRMD

Heilind Number:SULGBC22DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRMD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DRMD

Detailed Description

Introducing the GBC22DRMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a pitch of 2.54mm and 44 positions, this connector ensures reliable signal transmission in even the most intricate circuit layouts. Featuring PA9T and phosphor bronze construction, it offers durability and resilience, while gold contact plating guarantees optimal conductivity. The female gender, clearance hole mount type, and wire wrap termination method make installation a breeze. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the stringent requirements of industrial environments. The loop bellow contact type and straight orientation further enhance its versatility. With an operating temperature range of -65 to 125 °C and a tail length of 14.22mm, this connector is ready to perform under extreme conditions. Trust in the GBC22DRMD for seamless board-to-board connections in your critical electronic systems.