GBC22DRYI

Heilind Number:SULGBC22DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRYI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DRYI

Detailed Description

The SKU GBC22DRYI features a robust construction of PA9T and Phosphor Bronze, ensuring durability and reliable performance in demanding environments. With an amperage rating of 3A and a voltage capability of 700VAC, this female connector is suitable for high-power applications. Its two rows of contacts, threaded mount type, and thru-hole termination method offer secure and stable connectivity on PCBs. The Phosphor Bronze contacts with gold plating ensure excellent signal transmission. Featuring a pitch of 2.54mm, contact type of Full Bellow, and straight orientation, it allows for efficient and precise mating. The 44 positions and 11.18mm tail length provide ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained applications. The matte tin termination plating enhances solderability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the GBC22DRYI is a versatile solution for various electronic systems.