GBC22DRYS

Heilind Number:SULGBC22DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DRYS

Detailed Description

GBC22DRYS features a robust design ideal for high-reliability applications. This female connector, with two rows and a side-hole mount type, ensures secure PCB connections. Crafted from PA9T and Phosphor Bronze with gold plating, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent performance requirements. The full bellow contact type and straight orientation make for efficient signal transmission. Boasting 44 positions and a tail length of 11.18mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is suitable for diverse environments. The matte tin termination plating adds further reliability to this Board To Board PCB Connector/Card Edge Connector, making it an essential component for mission-critical systems.