GBC22DSXS

Heilind Number:SULGBC22DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DSXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:22
SKU:SULGBC22DSXS

Detailed Description

The GBC22DSXS is a high-performance board-to-board PCB connector suitable for demanding applications. Featuring PA9T and phosphor bronze construction, it provides reliable connectivity with a current rating of 3A. This female connector has a single row with side hole mounting and through-hole termination, ensuring secure attachment. The 22 positions with a pitch of 2.54mm allow for efficient signal transmission, while the full bellow contact type and gold plating offer excellent conductivity. With a voltage rating of 700VAC and operating temperature range of -65 to 125°C, it guarantees safe and stable operation in harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Its matte tin termination plating ensures durability and longevity. Perfect for high-reliability applications, the GBC22DSXS is a versatile solution for your connectivity needs.