| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DTBN |
GBC22DTBN
| Heilind Number: | SULGBC22DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC22DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a compact form factor and two rows of 44 positions, it offers versatile connectivity options. The Thru Hole termination method and right-angle orientation facilitate easy installation in tight spaces. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it guarantees robust performance even in harsh environments. Trust the GBC22DTBN for secure and efficient interconnection in your electronic designs.

