GBC24DCTN

Heilind Number:SULGBC24DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DCTN

Detailed Description

The GBC24DCTN is a high-quality board-to-board PCB connector designed for reliable power transmission in electronic devices. With a short description of PA9T & Phosphor Bronze, this connector boasts a sturdy construction ensuring durability. Featuring a 3A amperage and 700VAC voltage, it provides efficient power transfer. The female gender and 2 rows with 48 positions offer versatility in connectivity. The termination method of thru-hole and contact material of gold-plated phosphor bronze guarantee excellent conductivity. With a straight orientation and hairpin contact type, it allows for easy and secure mating. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance. Overall, the GBC24DCTN is a dependable solution for your board-to-board connection needs.