GBC24DCWD-S288

Heilind Number:SULGBC24DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCWD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCWD-S288

Detailed Description

Introducing the GBC24DCWD-S288, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for exceptional connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows with a pitch of 2.54mm and 48 positions, ensuring efficient signal transmission. The contact material is gold-plated phosphor bronze, guaranteeing reliable conductivity, while the termination method is through a card extender for easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for industrial applications. Its straddle orientation and clearance hole mount type offer versatility in assembly, and the matte tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, the GBC24DCWD-S288 is a space-saving solution for your connectivity needs. Trust in its quality construction and performance, as it meets the highest industry standards for board-to-board connectors.