GBC24DKUI

Heilind Number:SULGBC24DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKUI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKUI

Detailed Description

The GBC24DKUI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability and reliability in harsh environments. Its 48 female contact positions, arranged in two rows with a 2.54mm pitch, allow for secure and efficient connections. The Cantilever contact type with gold plating offers excellent conductivity, with a maximum voltage rating of 700 VAC and 3A amperage. Suitable for right-angle mounting via threaded holes and terminated through holes with matte tin plating, this connector guarantees stable and long-lasting performance. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial, aerospace, and military applications. With its compact dimensions of 13.97mm in height and 9.4mm in width, the GBC24DKUI is a versatile and essential component for any PCB assembly project.