GBC25DCKN-S288

Heilind Number:SULGBC25DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DCKN-S288

Detailed Description

Introducing the GBC25DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 50 positions, this connector ensures secure and reliable connectivity. Featuring PA9T and phosphor bronze construction, it offers durability and excellent electrical conductivity. The gold-plated contacts guarantee low contact resistance, while the matte tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, it is suitable for use in harsh environments. The loop bellow contact type and straddle orientation make it easy to install, and the card extender termination method simplifies connection. With a compact size of 9.4mm width and 15.49mm height, the GBC25DCKN-S288 is ideal for space-constrained designs. Trust in this connector for high-reliability performance in your PCB applications.