GBC25DCWS

Heilind Number:SULGBC25DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DCWS

Detailed Description

The GBC25DCWS PCB Connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable signal transmission. Designed for high-performance applications, this connector offers a current rating of 3A and voltage capacity of 700VAC. With a dual-row configuration and Hairpin contact type, it provides secure connectivity with 50 positions and a pitch of 2.54mm (.1in). The straight orientation and side hole mount type make for easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The Matte Tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained designs. Whether for industrial machinery or telecommunications equipment, the GBC25DCWS is a dependable choice for board-to-board connections.