GBC25DKEN

Heilind Number:SULGBC25DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKEN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKEN

Detailed Description

The GBC25DKEN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable conductivity in even the most challenging environments. With a current rating of 3A and a voltage tolerance of 700VAC, it offers robust performance. The connector, with a right-angle orientation and 2.54mm pitch, is ideal for compact designs where space is at a premium. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, the GBC25DKEN is suitable for use in a wide range of industries, including aerospace, telecommunications, and industrial automation. With 50 positions and two rows, it provides ample connectivity options. The connector's matte tin termination plating ensures durability and longevity. Overall, the GBC25DKEN is a top choice for engineers seeking a reliable and high-quality interconnection solution for their PCB designs.