GBC25DKJD

Heilind Number:SULGBC25DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKJD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKJD

Detailed Description

The GBC25DKJD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures superior conductivity and reliability. With a compact design, it offers 50 positions in a 2-row configuration, making it ideal for space-constrained PCB layouts. The cantilever contact type and right-angle orientation provide easy mating and secure connections. Rated for 700 VAC and 3 A, it guarantees efficient power transmission. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The termination method via thru-hole clearance holes with matte tin plating ensures robust solder connections. With precise engineering and durable construction, the GBC25DKJD is the perfect choice for industrial and commercial electronic systems.