GBC25DKMD

PA9T & PHOSPHOR BRONZE; .0

GBC25DKMD is a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and 50 positions spread across 2 rows, this connector ensures secure and reliable connectivity. Its contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation make for easy and efficient wire wrap termination. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The connector's clearance hole mount type and matte tin termination plating further enhance its durability. Compact yet robust, the GBC25DKMD is an essential component in any high-reliability electronic system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGBC25DKMD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: