GBC25DKMI

Heilind Number:SULGBC25DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKMI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKMI

Detailed Description

Meet the GBC25DKMI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a short description of PA9T & Phosphor Bronze construction, this female connector offers a secure and durable solution. Boasting a 3A amperage and 700VAC voltage, it ensures reliable power transmission. Featuring two rows with 50 cantilever contacts plated in gold, it guarantees excellent signal integrity. The threaded mount type and wire wrap termination method make installation a breeze. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and matte tin termination plating, it's suitable for a wide range of applications. Whether in aerospace, industrial, or telecommunications settings, the GBC25DKMI delivers exceptional performance. Upgrade your connectivity with this essential component.