GBC25DKST

Heilind Number:SULGBC25DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DKST

Detailed Description

SKU GBC25DKST features a female board-to-board PCB connector made from PA9T and Phosphor Bronze materials. With a pitch of 2.54mm, this connector offers 50 positions in a straight, dual-row configuration. Designed for high reliability, it has a voltage rating of 700 VAC and can handle an operating temperature range from -65 to 125°C. The termination method is through-hole with a threaded mount type, ensuring secure installation. Contacts are gold-plated for optimal conductivity, while the termination plating is matte tin. The cantilever contact type provides reliable connections, with a tail length of 4.83mm. Measuring 15.49mm in height and 9.4mm in width, it is suitable for various PCB applications. The GBC25DKST is a versatile component in the connector category, meeting the demands of high-performance electronic systems.