| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC25DRTN |
GBC25DRTN
| Heilind Number: | SULGBC25DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC25DRTN, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a low 0.1-inch pitch and a dual-row, 50-position layout, it offers ample connectivity in a compact form factor. The straight orientation and thru-hole termination method simplify installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it guarantees stable performance even in harsh environments. The Full Bellow contact type further enhances signal integrity. Matte Tin termination plating adds to its longevity. Ideal for demanding industries, the GBC25DRTN sets a new standard in connectivity solutions.

