GBC25DTAH-S189

Heilind Number:SULGBC25DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DTAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DTAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DTAH-S189

Detailed Description

The GBC25DTAH-S189 is a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable conductivity even in demanding environments. With a 3A current rating and 700VAC voltage capability, it guarantees safe and efficient power transmission. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB configurations. With 50 gold-plated loop bellow contacts, it offers excellent signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for both standard and harsh conditions. The connector's compact dimensions of .61" in height and 9.4mm in width allow for space-efficient PCB layouts. Its matte tin termination plating ensures durability and corrosion resistance. Overall, the GBC25DTAH-S189 excels in performance and reliability, meeting the stringent requirements of hi-rel industries.