GBC28DCBI-S189

Heilind Number:SULGBC28DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCBI-S189

Detailed Description

The GBC28DCBI-S189 Connector offers reliable connectivity for high-performance electronic systems. With a durable PA9T housing and precision-crafted Phosphor Bronze contacts plated in Gold, it ensures optimal signal transmission. Featuring a compact design with two rows of hairpin contacts, it allows for secure mating in tight spaces. The threaded mounting and thru-hole termination method guarantee stability on the PCB. Rated for 3A and 700VAC, it meets stringent safety standards. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for demanding industrial applications. With 56 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating ensures solderability. Perfect for board-to-board and card edge connections, the GBC28DCBI-S189 is a dependable choice for demanding environments.