GBC28DCBS

Heilind Number:SULGBC28DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DCBS

Detailed Description

Introducing GBC28DCBS, a high-performance board-to-board connector designed for demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity. Operating at up to 700 VAC and 3 A, it is suitable for power and signal transmission. With a compact design, it offers two rows of 56 positions on a 2.54mm pitch, ideal for space-constrained PCB layouts. The Thru Hole termination method and Gold-plated contacts guarantee secure and low-resistance connections. Its right-angle orientation and side-hole mount type provide flexibility in installation. Engineered for durability, it has a wide operating temperature range of -65 to 125 °C. The Matte Tin termination plating enhances solderability. Whether used in aerospace, military, or industrial environments, this connector meets the highest standards of performance and reliability. Elevate your connectivity solutions with the GBC28DCBS.