GBC28DCKD

Heilind Number:SULGBC28DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCKD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCKD

Detailed Description

Introducing the GBC28DCKD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a pitch of 2.54mm and featuring two rows of 28 contacts each, this connector offers reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. Crafted with PA9T and Phosphor Bronze materials, and gold-plated for enhanced conductivity, it ensures optimal performance and durability even in harsh operating environments ranging from -65 to 125°C. The Thru Hole termination method and clearance hole mount type facilitate easy and secure installation, while the straight orientation and loop bellow contact type provide a seamless connection. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GBC28DCKD is ideal for space-constrained PCB layouts. Trust in this connector for efficient and dependable board-to-board connections in aerospace, telecommunications, and industrial applications. Elevate your connectivity solutions with the GBC28DCKD.