GBC28DCSD

Heilind Number:SULGBC28DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DCSD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DCSD

Detailed Description

Introducing the GBC28DCSD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 28 positions spread across 2 rows, this connector ensures secure and efficient connections. Its female gender and thru-hole termination method, featuring gold-plated phosphor bronze contacts, guarantee reliable conductivity even in harsh environments. Operating at voltage levels of up to 700VAC and temperatures ranging from -65 to 125°C, it meets the most stringent requirements. The straight orientation and hairpin contact type facilitate easy installation. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution. The matte tin termination plating enhances durability. Suitable for use in aerospace, military, and industrial applications, the GBC28DCSD is a trusted choice for seamless connectivity.