GBC28DEYN

Heilind Number:SULGBC28DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DEYN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DEYN

Detailed Description

Introducing the GBC28DEYN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 56 cantilever contacts, made of durable PA9T and gold-plated phosphor bronze for optimal conductivity. With a low pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power transmission. The straight orientation and no mounting design make installation easy, while the thru-hole termination method guarantees secure connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for efficient PCB layout. Trust the GBC28DEYN for your critical connections in aerospace, defense, and industrial systems.