GBC28DKNT

Heilind Number:SULGBC28DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGBC28DKNT

Detailed Description

Introducing the GBC28DKNT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it's ideal for power and signal transmission. The female connector has two rows with a total of 56 positions and a cantilever contact type, offering secure mating. Designed for card extender termination, it guarantees easy and efficient installation. Operating between -65 and 125°C, it's suitable for a wide range of industries. Its compact size, with dimensions of 13.97mm in height and 9.4mm in width, makes it versatile for various PCB designs. Trust the GBC28DKNT for high-reliability connections in your applications.