GBC28DRES

Heilind Number:SULGBC28DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DRES
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DRES

Detailed Description

Introducing the GBC28DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in challenging environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and a side hole mount type offers easy installation. Its eyelet termination method and gold-plated contacts guarantee low contact resistance and long-term durability. Meeting stringent operating temperature requirements from -65 to 125°C, this connector is built to withstand extreme conditions. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves valuable board space. The 2.54mm pitch and 56 positions provide ample connectivity options. Whether used in aerospace, defense, or industrial applications, the GBC28DRES is the perfect choice for high-reliability interconnect solutions.