GBC28DSXS

Heilind Number:SULGBC28DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DSXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DSXS
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DSXS

Detailed Description

GBC28DSXS features a durable construction of PA9T and Phosphor Bronze, ensuring reliability in demanding applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for high-power connections. Its single row, side-hole mount design with thru-hole termination method offers easy installation onto PCBs. The gold-plated contacts on a 2.54mm pitch guarantee excellent conductivity, while the full bellow contact type and straight orientation optimize signal transmission. With 28 positions and a tail length of 4.06mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient on the board. Terminated with matte tin, it ensures secure connections. This high-performance connector belongs to the Board To Board PCB Connectors category, meeting the needs of various industries.