GBC28DTKD-S288

Heilind Number:SULGBC28DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC28DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC28DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC28DTKD-S288

Detailed Description

GBC28DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power transmission. The female gender, 2 rows, and clearance hole mount type make it versatile for various PCB setups. Using a card extender termination method with gold-plated phosphor bronze contacts, it guarantees low contact resistance and high signal integrity. With 56 positions, this connector accommodates complex connections. Its loop bellow contact type and straddle orientation further enhance stability. Operating in a wide temperature range from -65 to 125°C, it is suitable for extreme conditions. The matte tin termination plating ensures durability. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The GBC28DTKD-S288 is ideal for aerospace, defense, and industrial applications that require high reliability and performance.