GBC30DCBI

Heilind Number:SULGBC30DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCBI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCBI

Detailed Description

GBC30DCBI is a high-performance board-to-board PCB connector designed for secure and reliable connectivity in electronic applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures longevity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it provides efficient power transmission. The connector, with a gender specification of female, offers 60 positions across 2 rows, allowing for versatile connection options. Its threaded mount type and right-angle orientation facilitate easy installation in tight spaces. The termination method of through-hole soldering with gold-plated contacts guarantees excellent signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in various industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating further enhances its reliability. Overall, the GBC30DCBI is a top choice for high-speed and high-reliability applications in the electronics industry.